Panasonic ERA3AEB2552V

Res Thin Film 0603 25.5K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB2552V.

Future Electronics

Datasheet3 pages10 years ago

Newark

Farnell

Master Electronics

TME

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT0603BRD0725K5L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 25.5kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0724KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 24kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0724K9L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 24.9kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB2612V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 26.1kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA3AEB2552V provided by its distributors.

Res Thin Film 0603 25.5K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
ERA Series 0603 25.5 kOhm ±0.1 % 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor
Resistor, metal film, SMD 0603 (1608), 25.5 kΩ, 0.1 W, ±0.1 %, ERA3AEB2552V
Metal Film (Thin Film) Chip Resistors, 0.1W, 25500½, 0.1%, 0603, RoHS
Panasonic SCT
RES SMD 25.5KOHM 0.1% 1/10W 0603
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 25.5kOhm ±25ppm/C
Panasonic ERA3AEB2552V - High Precision Chip Resistors
RESISTOR, 25K5, 0603, 0.1%, 0.1W; Resistance:25.5kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.8mm; External Length / Height:0.45mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB2552V
  • ERA-3AEB2552V.
  • ERA3AEB2552V.