Panasonic ERA3AEB2211V

Res Thin Film 0603 2.21K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB2211V.

Newark

Datasheet3 pages10 years ago
Datasheet6 pages7 years ago
Datasheet4 pages16 years ago

JRH Electronics

TME

Panasonic SCT

Burklin Elektronik

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT0603BRD072K21L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 2.21kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD072K4L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 2.4kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD072K32L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 2.32kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB222V
Res Thin Film 0603 2.2K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0603 2.05K Ohm 0.1% 1/10W _25ppm/_C Molded SMD Paper T/R

Descriptions

Descriptions of Panasonic ERA3AEB2211V provided by its distributors.

Res Thin Film 0603 2.21K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Resistor, metal film, SMD 0603 (1608), 2.21 kΩ, 0.1 W, ±0.1 %, ERA3AEB2211V
ERA SERIES THIN FILM SMNT RESISTOR 0603 CASE 2.21KOHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 2210½, 0.1%, 0603, RoHS
Panasonic SCT
SMD Thin Film Res. 0603 0,1W 0,1% 2K21
ERA Series 0603 2.21 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
RES SMD 2.21KOHM 0.1% 1/10W 0603 / 2.21 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Thin Film Resistors - SMD 0603 2.21Kohm 0.1% 25ppm
RES SMD 2.21KOHM 0.1% 1/10W 0603
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 2.21kOhm ±25ppm/C
Panasonic ERA3AEB2211V - High Precision Chip Resistors
Res, 2K21, 0.1%, 0.1W, Metal Film, 0603; Resistance:2.21Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-3AEB2211V
RESISTOR, 2K21, 0603, 0.1%, 0.1W; Resistance:2.21kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0603; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.45mm; External Depth:0.8mm; External Width:1.6mm; Operating Temperature Range:-55°C to +155°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB2211V