Panasonic ERA3AEB2151V

Res Thin Film 0603 2.15K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB2151V.

Future Electronics

Datasheet3 pages10 years ago

Newark

JRH Electronics

TME

Panasonic SCT

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0603BRD072K15L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 2.15kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB222V
Res Thin Film 0603 2.2K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB1961V
Res Thin Film 0603 1.96K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0603BRD072K32L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 2.32kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD072K2L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 2.2kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 2.05K Ohm 0.1% 1/10W _25ppm/_C Molded SMD Paper T/R

Descriptions

Descriptions of Panasonic ERA3AEB2151V provided by its distributors.

Res Thin Film 0603 2.15K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thin Film 0603 2.15K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB2151V
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 2.15kOhm 0.1W 1/10W
Resistor, metal film, SMD 0603 (1608), 2.15 kΩ, 0.1 W, ±0.1 %, ERA3AEB2151V
Metal Film (Thin Film) Chip Resistors, 0.1W, 2150½, 0.1%, 0603, RoHS
Panasonic SCT
ERA Series 0603 2.15 kOhm ±0.1 % 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor
SMD Thin Film Res. 0603 0,1W 0,1% 2K15
Thin Film Resistors - SMD 0603 2.15Kohm 0.1% 25ppm
RES SMD 2.15KOHM 0.1% 1/10W 0603
Panasonic ERA3AEB2151V - High Precision Chip Resistors
RESISTOR, 2K15, 0603, 0.1%, 0.1W; Resistance:2.15kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0603; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.45mm; External Depth:0.8mm; External Width:1.6mm; Operating Temperature Range:-55°C to +155°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB2151V