Descriptions of Panasonic ERA3AEB1471V provided by its distributors.
Res Thin Film 0603 1.47K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB1471V
ERA Series 0603 1.47 Ohm ±0.1 % 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor
Resistor, metal film, SMD 0603 (1608), 1.47 kΩ, 0.1 W, ±0.1 %, ERA3AEB1471V
ERA SERIES THIN FILM SMNT RESISTOR 0603 CASE 1.47KOHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 1470½, 0.1%, 0603, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0603 1.47Kohm 0.1% 25ppm
RES SMD 1.47KOHM 0.1% 1/10W 0603
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1.47kOhm ±25ppm/C
Panasonic ERA3AEB1471V - High Precision Chip Resistors
RESISTOR, 1K47, 0603, 0.1%, 0.1W; Resistance:1.47kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0603; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.45mm; External Depth:0.8mm; External Width:1.6mm; Operating Temperature Range:-55°C to +155°C