Descriptions of Panasonic ERA3AEB1400V provided by its distributors.
Res Thin Film 0603 140 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.1W, 140ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB1400V
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 140Ohm 0.1W 1/10W
ERA Series 0603 140 Ohm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Resistor, metal film, SMD 0603 (1608), 140 Ω, 0.1 W, ±0.1 %, ERA3AEB1400V
Metal Film (Thin Film) Chip Resistors, 0.1W, 140½, 0.1%, 0603, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0603 140ohm 0.1% 25ppm
Panasonic ERA3AEB1400V - High Precision Chip Resistors
RESISTOR, 140R, 0603, 0.1%, 0.1W; Resistance:140ohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.8mm; External Length / Height:0.45mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA