Descriptions of Panasonic ERA3AEB1333V provided by its distributors.
Res Thin Film 0603 133K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.1W, 133000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB1333V
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 133kOhm 0.1W 1/10W
Resistor, metal film, SMD 0603 (1608), 133 kΩ, 0.1 W, ±0.1 %, ERA3AEB1333V
Metal Film (Thin Film) Chip Resistors, 0.1W, 133000½, 0.1%, 0603, RoHS
Panasonic SCT
THIN FILM SURFACE MNT RESISTOR 0603 CASE 133KOHM +/-0.1% 0.1W +/-25PPM/DEGC
RES SMD 133K OHM 0.1% 1/10W 0603
ERA Series 0603 133 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Thin Film Resistors - SMD 0603 133Kohm 0.1% 25ppm
Panasonic ERA3AEB1333V - High Precision Chip Resistors
RESISTOR, 133K, 0603, 0.1%, 0.1W; Resistance:133kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.8mm; External Length / Height:0.45mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA