Panasonic ERA3AEB1330V

Res Thin Film 0603 133 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB1330V.

IHS

Datasheet7 pages5 years ago

Future Electronics

JRH Electronics

Newark

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERA3AEB1330V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0603BRD07133RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 133Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07124RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 124Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07130RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 130Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA3AEB1330V provided by its distributors.

Res Thin Film 0603 133 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive
Fixed Resistor, Thin Film, 0.1W, 133ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB1330V
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 133Ohm 0.1W 1/10W
Resistor, metal film, SMD 0603 (1608), 133 Ω, 0.1 W, ±0.1 %, ERA3AEB1330V
THIN FILM SURFACE MNT RESISTOR 0603 CASE 133OHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 133½, 0.1%, 0603, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0603 133ohm 0.1% 25ppm
Panasonic ERA3AEB1330V - High Precision Chip Resistors
RESISTOR, 133R, 0603, 0.1%, 0.1W; Resistance:133ohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0603; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.45mm; External Depth:0.8mm; External Width:1.6mm; Operating Temperature Range:-55°C to +155°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB1330V
  • ERA-3AEB1330V.