
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERA-8APB471V | 4,280 | 42 | Tape & Reel | 2h | |||||||
| Onlinecomponents.com | ERA-8APB471V | 0 | 1250 | Bulk | ||||||||
| Avnet | ERA-8APB471V | 0 | 5K | 2d | ||||||||
| Master Electronics | ERA-8APB471V | 0 | 1250 | |||||||||
| Farnell | ERA8APB471V | 0 | 5K | Tape & Reel | 18h |
Download datasheets and manufacturer documentation for Panasonic ERA-8APB471V.
Download Panasonic ERA-8APB471V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Panasonic ERA-8APB471V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERA-8APB471V.