| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERA-8APB1961V | 489 | 26 | Tape & Reel | 3h | |||||||
| DigiKey | P18397CT-ND | 489 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | ERA-8APB1961V | 0 | 1250 | Bulk | ||||||||
| Avnet | ERA-8APB1961V | 0 | 5K | 6h | ||||||||
| Master Electronics | ERA-8APB1961V | 0 | 1250 |
Download datasheets and manufacturer documentation for Panasonic ERA-8APB1961V.
Download Panasonic ERA-8APB1961V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic ERA-8APB1961V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERA-8APB1961V.