Panasonic ERA-8AEB8871V

Fixed Resistor, Thin Film, 0.25W, 8870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB8871V.

Panasonic

Datasheet3 pages10 years ago

Newark

Electro Sonic

Master Electronics

Farnell

Inventory History

3 month trend:
-4.19%

CAD Models

Download Panasonic ERA-8AEB8871V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERA8AEB8061V
Res Thin Film 1206 8.06K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA8AEB8251V
Res Thin Film 1206 8.25K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-8AEB9531V
Res Thin Film 1206 9.53K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT1206BRD079K1L
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 9.1kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD078K25L
Fixed Resistor, Thin Film, 0.25W, 8250ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD078K66L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 8.66kΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-8AEB8871V provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 8870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
ERA-8A FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±0.1% ±25ppm/C 8.87kOhm 0.25W 1/4W
Metal Film (Thin Film) Chip Resistors, 0.25W, 8870½, 0.1%, 1206, RoHS
Panasonic SCT
RES SMD 8.87K OHM 0.1% 1/4W 1206
Thin Film Resistors - SMD 1206 8.87Kohm 25ppm 0.1% AEC-Q200
PANASONIC ELECTRONIC COMPONENTS ERA8AEB8871V SMD Chip Resistor, Thin Film, 8.87 kohm, 150 V, 1206 [3216 Metric], 250 mW,0.1%
Panasonic ERA8AEB8871V - High Precision Chip Resistors
RES, 8K87, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 8.87kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device
Res, Thin Film, 8K87, 0.1%, 0.25W, 1206; Rango De Producto:Serie Aec-Q200 Era; Resistencia:8.87Kohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:150V; Tipo De Resistencia:1206 [3216 Metric] |Panasonic ERA8AEB8871V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8AEB8871V