Panasonic ERA-8AEB7322V

Res Thin Film 1206 73.2K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB7322V.

IHS

Datasheet7 pages4 years ago

Panasonic

JRH Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT1206BRD0775KL
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 75kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD0768KL
Fixed Resistor, Thin Film, 0.25W, 68000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD0769K8L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 69.8kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA-8AEB683V
Res Thin Film 1206 68K Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-8AEB6982V
Res Thin Film 1206 69.8K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.25W, 68100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERA-8AEB7322V provided by its distributors.

Res Thin Film 1206 73.2K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.25W, 73200Ohm, 150V, 0.1% +/-Tol, 25Ppm/Cel, Surface Mount, 1206
THIN FILM RESISTOR, CHIP, 1206, 1/4W, / 0.1%, 25PPM, 73.2KOHM
ERA-8A FIXED RESISTOR 1206 (3216Metric) Chip Resistor 卤0.1% 卤25ppm/C 73.2kOhm 0.25W 1/4W
Metal Film (Thin Film) Chip Resistors, 0.25W, 73200½, 0.1%, 1206, RoHS
Panasonic SCT
Thin Film Resistors - SMD 1206 73.2Kohm 25ppm 0.1% AEC-Q200
Panasonic ERA8AEB7322V - High Precision Chip Resistors
Res, Thin Film, 73K2, 0.1%, 0.25W, 1206; Rango De Producto:Serie Aec-Q200 Era; Resistencia:73.2Kohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:150V; Tipo De Resistencia:1206 [3216 Metric] |Panasonic ERA8AEB7322V
RES, 73K2, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 73.2kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8AEB7322V