Panasonic ERA-8AEB4640V

Res Thin Film 1206 464 Ohm 0.1% 0.25W(1/4W) ±25ppm/C SMD Automotive T/R
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB4640V.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

Electro Sonic

Farnell

Panasonic SCT

Inventory History

3 month trend:
-0.15%

CAD Models

Download Panasonic ERA-8AEB4640V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERA-8AEB511V
Res Thin Film 1206 510 Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT1206BRD07499RL
RES SMD 499 OHM 0.1% 1/4W 1206 / 499 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Yageo GroupRT1206BRD07470RL
Fixed Resistor, Thin Film, 0.25W, 470ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD07475RL
Fixed Resistor, Thin Film, 0.25W, 475ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA8AEB471V
Res Thin Film 1206 470 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-8AEB431V
Res Thin Film 1206 430 Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA-8AEB4640V provided by its distributors.

Res Thin Film 1206 464 Ohm 0.1% 0.25W(1/4W) ±25ppm/C SMD Automotive T/R
Fixed Resistor, Thin Film, 0.25W, 464ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
THIN FILM RESISTOR, CHIP, 1206, 1/4W, / 0.1%, 25PPM, 464OHM
Resistor, metal film, SMD 1206 (3216), 464 Ω, 0.25 W, ±0.1 %, ERA8AEB4640V
Metal Film (Thin Film) Chip Resistors, 0.25W, 464½, 0.1%, 1206, RoHS
Panasonic SCT
1206 (3216Metric) FIXED RESISTOR ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 464Ohm ±25ppm/C
Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 464 Ohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Panasonic ERA8AEB4640V
RES, THIN FILM, 464R, 0.1%, 0.25W, 1206
Panasonic ERA8AEB4640V - High Precision Chip Resistors
RES, 464R, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 464ohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8AEB4640V