Panasonic ERA-8AEB3741V

Fixed Resistor, Thin Film, 0.25W, 3740ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB3741V.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

Electro Sonic

Farnell

Panasonic SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT1206BRD073K74L
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 3.74kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD073K9L
Fixed Resistor, Thin Film, 0.25W, 3900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD073K6L
Fixed Resistor, Thin Film, 0.25W, 3600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA8AEB4021V
Res Thin Film 1206 4.02K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA-8AEB3741V provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 3740ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
THIN FILM RESISTOR, CHIP, 1206, 1/4W, / 0.1%, 25PPM, 3.74KOHM
Metal Film (Thin Film) Chip Resistors, 0.25W, 3740½, 0.1%, 1206, RoHS
Panasonic SCT
RES SMD 3.74K OHM 0.1% 1/4W 1206
RES, THIN FILM, 3K74, 0.1%, 0.25W, 1206
1206 (3216Metric) FIXED RESISTOR ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 3.74kOhm ±25ppm/C
Panasonic ERA8AEB3741V - High Precision Chip Resistors
Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 3.74 Kohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Panasonic ERA8AEB3741V
RES, 3K74, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 3.74kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8AEB3741V