Panasonic ERA-8AEB2612V

Res Thin Film 1206 26.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB2612V.

IHS

Datasheet7 pages4 years ago

Panasonic

Master Electronics

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT1206BRD0726K1L
High Precision-High Stability Chip Resistor Thin Film 1206 26.1kOhm 0.1% Paper T/R
Yageo GroupRT1206BRD0727KL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 27kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD0726K7L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 26.7kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB243V
Res Thin Film 1206 24K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA8AEB273V
Res Thin Film 1206 27K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-8AEB2432V
Res Thin Film 1206 24.3K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERA-8AEB2612V provided by its distributors.

Res Thin Film 1206 26.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.25W, 26100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Metal Film (Thin Film) Chip Resistors, 0.25W, 26100½, 0.1%, 1206, RoHS
Panasonic SCT
RES, THIN FILM, 26K1, 0.1%, 0.25W, 1206
Panasonic ERA8AEB2612V - High Precision Chip Resistors
Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 26.1 Kohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Panasonic ERA8AEB2612V
RES, 26K1, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 26.1kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8AEB2612V