Descriptions of Panasonic ERA-8AEB2212V provided by its distributors.
Res Thin Film 1206 22.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.25W, 22100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
THIN FILM SURFACE MOUNT RESISTOR 1206 CASE 22.1KOHMS +/-0.1% 0.25W +/-25PPM/DEGC
THIN FILM RESISTOR, CHIP, 1206, 1/4W, / 0.1%, 25PPM, 22.1KOHM
22.1 kOhms 0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q20
Metal Film (Thin Film) Chip Resistors, 0.25W, 22100½, 0.1%, 1206, RoHS
Panasonic SCT
1206 (3216Metric) FIXED RESISTOR ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 22.1kOhm ±25ppm/C
Panasonic ERA8AEB2212V - High Precision Chip Resistors
Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 22.1 Kohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Panasonic ERA8AEB2212V
RES, 22K1, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 22.1kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device