Descriptions of Panasonic ERA-8AEB1071V provided by its distributors.
Fixed Resistor, Thin Film, 0.25W, 1070ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
THIN FILM RESISTOR, CHIP, 1206, 1/4W, / 0.1%, 25PPM, 1.07KOHM
Metal Film (Thin Film) Chip Resistors, 0.25W, 1070½, 0.1%, 1206, RoHS
Panasonic SCT
RES SMD 1.07K OHM 0.1% 1/4W 1206
Thin Film Resistors - SMD 1206 1.07Kohm 25ppm 0.1% AEC-Q200
1206 (3216Metric) FIXED RESISTOR ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 1.07kOhm ±25ppm/C
Panasonic ERA8AEB1071V - High Precision Chip Resistors
RES, 1K07, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1.07kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device
Res, Thin Film, 1K07, 0.1%, 0.25W, 1206; Rango De Producto:Serie Aec-Q200 Era; Resistencia:1.07Kohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:150V; Tipo De Resistencia:1206 [3216 Metric] |Panasonic ERA8AEB1071V