
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERA-6APB132V | 17,274 | 5K | Tape & Reel | 19h | |||||||
| DigiKey | P1.3KAZCT-ND | 17,274 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | ERA-6APB132V | 0 | 5K | Bulk | ||||||||
| Avnet | ERA-6APB132V | 0 | 20K | 20h | ||||||||
| RS (Formerly Allied Electronics) | ERA6APB132V | 0 | 5 | Bulk | 7h |
Download datasheets and manufacturer documentation for Panasonic ERA-6APB132V.
Download Panasonic ERA-6APB132V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERA-6APB132V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERA-6APB132V.