
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERA-6AHD220V | 18,790 | 5K | Tape & Reel | 1d | |||||||
| DigiKey | P123893CT-ND | 18,790 | 1 | Cut Tape | ||||||||
| TTI | ERA-6AHD220V | 20,000 | 5K | Tape & Reel | 11h | |||||||
| TME | ERA6AHD220V | 0 | 5K | 23h | ||||||||
| Newark | ERA6AHD220V | 0 | 20K | Cut Tape |
Download datasheets and manufacturer documentation for Panasonic ERA-6AHD220V.
Download Panasonic ERA-6AHD220V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Panasonic ERA-6AHD220V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERA-6AHD220V.