Panasonic ERA-6AED78R7V

Res Thin Film 0805 78.7 Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6AED78R7V.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERA-6AED820V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR 0.5% 25PPM 82 OHM
Yageo GroupRT0805FRE0778R7L
Fixed Resistor, Thin Film, 0.125W, 78.7ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
PanasonicERJ6RED82R0V
Res Thick Film 0805 82 Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805DRE0782R5L
Fixed Resistor, Thin Film, 0.125W, 82.5ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805DRE0775RL
Fixed Resistor, Thin Film, 0.125W, 75ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
PanasonicERJ-6ENF78R7V
Res Thick Film 0805 78.7 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERA-6AED78R7V provided by its distributors.

Res Thin Film 0805 78.7 Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive
Fixed Resistor, Thin Film, 0.125W, 78.7ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PANASONIC ELECTRONIC COMPONENTS ERA-6AED78R7V RES, THIN FILM, 78R7, 0.5%, 0.125W, 0805
Metal Film (Thin Film) Chip Resistors, 0.125W, 78.7½, 0.5%, 0805, RoHS
Panasonic SCT
THIN FILM, RESISTOR, 78.7OHM, 125mW, ±0.5%
0805 (2012Metric) FIXED RESISTOR ERA-6A 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 78.7Ohm ±25ppm/C
Panasonic ERA6AED78R7V - High Precision Chip Resistors
Res, Thin Film, 78R7, 0.5%, 0.125W, 0805; Rango De Producto:Serie Aec-Q200 Era; Resistencia:78.7Ohm; Potencia Nominal:125Mw; Tolerancia De Resistencia:± 0.5%; Tensión Nominal:100V; Tipo De Resistencia:0805 [2012 Metric] |Panasonic ERA-6AED78R7V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6AED78R7V