Panasonic ERA-6AED4221V

0805 Thin Film Chip Resistor / 0805 SMD Resistor, 0.5%, 25PPM, 4, 220 Ohm
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6AED4221V.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

Electro Sonic

Panasonic SCT

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERA-6AED4221V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERA-6AED3921V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR, 0.5%, 25PPM, 3,920 OHM
PanasonicERA-6AED392V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR, 0.5%, 25PPM, 3,900 OHM
Yageo GroupRT0805DRD073K9L
125mW Thin Film Resistor 150V ±0.5% ±25ppm/℃ 3.9kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805DRE074K22L
High Precision-High Stability Chip Resistor Thin Film 0805 4.22kOhm 0.5% Paper T/R
PanasonicERJ-PB6D4221V
Res Thick Film 0805 4.22K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive
Yageo GroupRT0805DRE073K92L
High Precision-High Stability Chip Resistor Thin Film 0805 3.92kOhm 0.5% Paper T/R

Descriptions

Descriptions of Panasonic ERA-6AED4221V provided by its distributors.

0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR, 0.5%, 25PPM, 4,220 OHM
Res Thin Film 0805 4.22K Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 4220Ohm, 100V, 0.5% +/-Tol, 25Ppm/Cel, Surface Mount, 0805
PANASONIC ELECTRONIC COMPONENTS ERA-6AED4221V RES, THIN FILM, 4K22, 0.5%, 0.125W, 0805
Metal Film (Thin Film) Chip Resistors, 0.125W, 4220½, 0.5%, 0805, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0805 4220ohms 25ppm 0.5% AEC-Q200
0805 (2012Metric) FIXED RESISTOR ERA-6A 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 4.22kOhm ±25ppm/C
Panasonic ERA6AED4221V - High Precision Chip Resistors
THIN FILM, RESISTOR, 4.22KOHM, 125mW, ±0; THIN FILM, RESISTOR, 4.22KOHM, 125mW, ±0.5%; Product Range:PANASONIC - ERA Series Metal Film Chip Resistors; Resistance:4.22kohm; Power Rating:125mW; Resistance Tolerance:± 0.5%; Resistor Case Style:0805 ^2012 Metric]
Res, Thin Film, 4K22, 0.5%, 0.125W, 0805; Rango De Producto:Serie Aec-Q200 Era; Resistencia:4.22Kohm; Potencia Nominal:125Mw; Tolerancia De Resistencia:± 0.5%; Tensión Nominal:100V; Tipo De Resistencia:0805 [2012 Metric] |Panasonic ERA-6AED4221V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6AED4221V