Panasonic ERA-6AED204V

0805 Thin Film Chip Resistor / 0805 SMD Resistor, 0.5%, 25PPM, 200, 000 Ohm
$ 0.082
Production

Price and Stock

DistributorSKUMinPkg
UnikeyICERA-6AED204V15,5935KTape & Reel
1d
DigiKeyP123822CT-ND15,5931Cut Tape
TMEERA6AED204V05K
8h
TTIERA-6AED204V020KTape & Reel
11h
NewarkERA6AED204V020KTape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6AED204V.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

Panasonic SCT

Electro Sonic

Inventory History

3 month trend:
-0.48%

CAD Models

Download Panasonic ERA-6AED204V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0805DRD07200KL
125mW Thin Film Resistor ±0.5% ±25ppm/℃ 200kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA-6AED184V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR, 0.5%, 25PPM, 180,000 OHM
PanasonicERA-6AED1823V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR, 0.5%, 25PPM, 182,000 OHM
Yageo GroupRT0805DRD07180KL
Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805DRD07205KL
High Precision-High Stability Chip Resistor Thin Film 0805 205kOhm 0.5% Paper T/R
PanasonicERJ6RED2003V
Res Precision Thick Film 0805 200k Ohm 0.5% 1/10W ±100ppm/°C Molded Paper T/R

Descriptions

Descriptions of Panasonic ERA-6AED204V provided by its distributors.

0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR, 0.5%, 25PPM, 200,000 OHM
Res Thin Film 0805 200K Ohm 0.5% 1/8W 25ppm/C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 200000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.5% ±25ppm/C 200kOhm 0.125W 1/8W
Metal Film (Thin Film) Chip Resistors, 0.125W, 200000½, 0.5%, 0805, RoHS
Panasonic SCT
Res, Metal Film (Thin Film), 200Kohm, 0.5%, 0.125W; Resistance:200Kohm; Resistance Tolerance:± 0.5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Metal Film (Thin Film); Product Range:Era Seriesrohs Compliant: Yes |Panasonic ERA-6AED204V.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AED204V.
  • ERA6AED204V
  • ERA6AED204V.