Panasonic ERA-6AED201V

Res Thin Film 0805 200 Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6AED201V.

IHS

Datasheet7 pages5 years ago

Panasonic

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic ERA-6AED201V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-05-29
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERA-6AED181V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR, 0.5%, 25PPM, 180 OHM
PanasonicERA6AED1910V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR, 0.5%, 25PPM, 191 OHM
PanasonicERJ-6RBD2000V
Res Thick Film 0805 200 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805DRE07200RL
Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRC0805DR-07200RL
General Purpose Chip Resistor Thick Film 0805 200Ohm 0.5% Paper T/R
Yageo GroupRT0805DRE07220RL
Fixed Resistor, Thin Film, 0.125W, 220ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERA-6AED201V provided by its distributors.

Res Thin Film 0805 200 Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
ERA Series 0805 200 Ohm ±0.5% 0.125 W ±25 ppm/°C Metal Thin Film Chip Resistor
Metal Film (Thin Film) Chip Resistors, 0.125W, 200½, 0.5%, 0805, RoHS
Panasonic SCT
0805 (2012Metric) FIXED RESISTOR ERA-6A 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 200Ohm ±25ppm/C
RES, METAL FILM (THIN FILM), 200 OHM, 0.5%, 0.125W; Resistance:200ohm; Resistance Tolerance:± 0.5%; Power Rating:125mW; Resistor Case / Package:0805 [2012 Metric]; Resistor Technology:Metal Film (Thin Film); Voltage Rating:100V RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AED201V.
  • ERA6AED201V
  • ERA6AED201V.