
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | ERA-6AEB6980V | 5,000 | 5K | Tape & Reel | ||||||||
| DigiKey | P698DACT-ND | 4,905 | 1 | Cut Tape | ||||||||
| TME | ERA6AEB6980V | 0 | 5K | 21h | ||||||||
| TTI | ERA-6AEB6980V | 0 | 5K | Tape & Reel | 2h | |||||||
| Newark | ERA6AEB6980V | 0 | 5K | Cut Tape |
Download datasheets and manufacturer documentation for Panasonic ERA-6AEB6980V.
Download Panasonic ERA-6AEB6980V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Panasonic ERA-6AEB6980V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERA-6AEB6980V.