Panasonic ERA-6AEB6340V

Res Thin Film 0805 634 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6AEB6340V.

IHS

Datasheet7 pages4 years ago

Panasonic

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERA-6AEB6810V
Res Thin Film 0805 681 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-6AEB6650V
Res Thin Film 0805 665 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA6AEB5760V
Res Thin Film 0805 576 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD07680RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 680Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07620RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 620Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07590RL
Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERA-6AEB6340V provided by its distributors.

Res Thin Film 0805 634 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 634ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA6AEB6340V
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 634Ohm 0.125W 1/8W
Resistor, metal film, SMD 0805 (2012), 634 Ω, 0.125 W, ±0.1 %, ERA6AEB6340V
ERA SERIES THIN FILM SMNT RESISTOR 0805 CASE 634OHM +/-0.1% 0.125W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.125W, 634½, 0.1%, 0805, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0805 634ohm 0.1% 25ppm
Panasonic ERA6AEB6340V - High Precision Chip Resistors
RES, 0805, 634R, 0.125W, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 634ohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Toleran

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6AEB6340V