Panasonic ERA-6AEB4323V

Res Thin Film 0805 432K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6AEB4323V.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

JRH Electronics

Farnell

TME

Inventory History

3 month trend:
+0.76%

CAD Models

Download Panasonic ERA-6AEB4323V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT0805BRD07432KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 432kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07390KL
Res Thin Film 0805 390K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0805BRD07470KL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 470kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB394V
Res Thin Film 0805 390K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6AEB3923V
Res Thin Film 0805 392K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA-6AEB4323V provided by its distributors.

Res Thin Film 0805 432K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 432000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA6AEB4323V
Resistor, metal film, SMD 0805 (2012), 432 kΩ, 0.125 W, ±0.1 %, ERA6AEB4323V
RES 432K OHM 0.1% 1/8W 0805 / 432 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Metal Film (Thin Film) Chip Resistors, 0.125W, 432000½, 0.1%, 0805, RoHS
Panasonic SCT
ERA Series 0805 432 kOhm ±0.1 % 0.125 W ±25 ppm/°C Metal Thin Film Chip Resistor
THIN FILM SMNT RESISTOR 0805 CASE 432KOHM +/-0.1% 0.125W +/-25PPM/DEGC
Thin Film Resistors - SMD 0805 432Kohm 0.1% 25ppm
0805 (2012Metric) 0805 ERA-6A 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 432kOhms ±25ppm/C
Panasonic ERA6AEB4323V - High Precision Chip Resistors
RES, 0805, 432K, FULL REEL, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 432kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6AEB4323V