Panasonic ERA-6AEB2801V

Res Thin Film 0805 2.8K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
$ 0.071
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsERA-6AEB2801V5,0005KTape & Reel
UnikeyICERA-6AEB2801V30,00010KTape & Reel
11h
TTIERA-6AEB2801V5,0005KTape & Reel
15h
TMEERA6AEB2801V05K
11h
NewarkERA-6AEB2801V05KCut Tape

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6AEB2801V.

IHS

Datasheet7 pages4 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT0805BRD072K8L
Fixed Resistor, Thin Film, 0.125W, 2800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB3011V
Res Thin Film 0805 3.01K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA6AEB2611V
Res Thin Film 0805 2.61K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA-6AEB2941V
Res Thin Film 0805 2.94K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD073KL
Res Thin Film 0805 3K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0805BRD072K7L
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 2.7kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-6AEB2801V provided by its distributors.

Res Thin Film 0805 2.8K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.125W, 2800ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Thin Film Chip Resistors, High Reliability / Type 6A 0805 / 0,1% / 2800 Ohm / 0,
Metal Film (Thin Film) Chip Resistors, 0.125W, 2800½, 0.1%, 0805, RoHS
Panasonic SCT
SMD Thin Film Res. 0805 0,125W 0,1% 2K8
THIN FILM SMNT RESISTOR 0805 CASE 2.8KOHM +/-0.1% 0.125W +/-25PPM/DEGC
Resistor, 2K80, 0.1%, 0805, THIN FILM;
Panasonic ERA6AEB2801V - High Precision Chip Resistors
RESISTOR, 0805, 2K8, 0.1%, 0.125W; Resistance:2.8kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor ;RoHS Compliant: Yes
Resistor Type = Thin Film / Resistance kOhm = 2.8 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6AEB2801V