Panasonic ERA-6AEB2430V

Res Thin Film 0805 243 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.069
Production

Price and Stock

DistributorSKUMinPkg
UnikeyICERA-6AEB2430V25,00010KTape & Reel
4h
TMEERA6AEB2430V05K
19h
TTIERA-6AEB2430V05KTape & Reel
7h
NewarkERA6AEB2430V05KTape & Reel
Onlinecomponents.comERA-6AEB2430V05KBulk

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6AEB2430V.

IHS

Datasheet7 pages4 years ago

Panasonic

RS (Formerly Allied Electronics)

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT0805BRD07243RL
Fixed Resistor, Thin Film, 0.125W, 243ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB2370V
Res Thin Film 0805 237 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD07226RL
Fixed Resistor, Thin Film, 0.125W, 226ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD07255RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 255Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA-6YEB221V
Res Metal Film 0805 220 Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA-6AEB2430V provided by its distributors.

Res Thin Film 0805 243 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 243ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA6AEB2430V
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 243Ohm 0.125W 1/8W
ERA Series 0805 243 Ohm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Resistor, metal film, SMD 0805 (2012), 243 Ω, 0.125 W, ±0.1 %, ERA6AEB2430V
ERA SERIES THIN FILM SMNT RESISTOR 0805 CASE 243OHM +/-0.1% 0.125W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.125W, 243½, 0.1%, 0805, RoHS
Panasonic SCT
RES, THIN FILM, 243R, 0.1%, 0.125W, 0805
Thin Film Resistors - SMD 0805 243ohm 0.1% 25ppm
Panasonic ERA6AEB2430V - High Precision Chip Resistors
RES, 0805, 243R, 0.125W, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 243ohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Toleran

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6AEB2430V