Panasonic ERA-6AEB2322V

Res Thin Film 0805 23.2K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6AEB2322V.

IHS

Datasheet7 pages4 years ago

Panasonic

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT0805BRD0723K2L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 23.2kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0724KL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 24kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0724K9L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 24.9kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-6AEB2322V provided by its distributors.

Res Thin Film 0805 23.2K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Film, 0.125W, 23200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA6AEB2322V
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 23.2kOhm 0.125W 1/8W
Metal Film (Thin Film) Chip Resistors, 0.125W, 23200½, 0.1%, 0805, RoHS
Panasonic SCT
ERA Series 0805 23.2 kOhm ±0.1% 0.125 W ±25 ppm/°C Metal Thin Film Chip Resistor
Thin Film Resistors - SMD 0805 23.2 kOhms 0.1% 25ppm
Panasonic ERA6AEB2322V - High Precision Chip Resistors
RES, 0805, 23K2, FULL REEL, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 23.2kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance T
Resistor Type = Thin Film / Resistance kOhm = 23.2 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6AEB2322V