Panasonic ERA-6AEB164V

Res Thin Film 0805 160K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6AEB164V.

IHS

Datasheet7 pages5 years ago

Panasonic

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0805FRE07160KL
Fixed Resistor, Thin Film, 0.125W, 160000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
PanasonicERJ6ENF1603V
Res Thick Film 0805 160K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 160K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 160K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJU06F1603V
Res Thick Film 0805 160K Ohm 1% 0.125W(1/8W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 0805 160K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERA-6AEB164V provided by its distributors.

Res Thin Film 0805 160K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 160kΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.125W, 160000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Metal Film (Thin Film) Chip Resistors, 0.125W, 160000½, 0.1%, 0805, RoHS
Panasonic SCT
ERA Series 0805 160 kOhm ±0.1 % 0.125 W ±25 ppm/°C Metal Thin Film Chip Resistor
0805 (2012Metric) FIXED RESISTOR ERA-6A 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 160kOhm ±25ppm/C
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.5 mm Temperature range: -55 ... 155 °C Construction form: 0805 Resistor type: Metal Thin Film Power Rating: 125 mW Rated voltage: 100 V Resistance: 160 kOhm
Res, Metal Film (Thin Film), 160K, 0.1%, 0.125W, 0805; Resistance:160Kohm; Resistance Tolerance:± 0.1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Metal Film (Thin Film); Voltage Rating:100V Rohs Compliant: Yes |Panasonic ERA6AEB164V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6AEB164V