Descriptions of Panasonic ERA-6AEB1583V provided by its distributors.
Res Thin Film 0805 158K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.125W, 158000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA6AEB1583V
Metal Film (Thin Film) Chip Resistors, 0.125W, 158000½, 0.1%, 0805, RoHS
Panasonic SCT
THIN FILM SMNT RESISTOR 0805 CASE 158KOHM +/-0.1% 0.125W +/-25PPM/DEGC
Thin Film Resistors - SMD 0805 158Kohm 0.1% 25ppm
Panasonic ERA6AEB1583V - High Precision Chip Resistors
RES, 0805, 158K, 0.125W, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 158kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolera
RESISTOR, 0805, 158K, 0.1%, 0.125W; Resistance:158kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; External Depth:1.25mm; External Length / Height:0.5mm; External Width:2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA