Panasonic ERA-3VRB1242V

Fixed Resistor, Thin Film, 0.125W, 12400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3VRB1242V.

Panasonic

Datasheet7 pages6 years ago

Master Electronics

Panasonic SCT

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-02-06
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Descriptions

Descriptions of Panasonic ERA-3VRB1242V provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 12400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Metal Film (Thin Film) Chip Resistors, 0.1W, 12400½, 0.1%, 0603, RoHS
Panasonic SCT
Resistor Thin Film 12.4kOhm 0.1% 1/10W 2-Pin 0603 Paper T/R
Thin Film Resistors - SMD 0603 0.1% 12.4Kohm 10ppm SMD
Panasonic ERA3VRB1242V - High Precision Chip Resistors
Res, 12K4, 0.1%, 0.1W, 0603, Thin Film; Resistance:12.4Kohm; Resistance Tolerance:± 0.1%; Power Rating:125Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant, High Reliabilityrohs Compliant: Yes |Panasonic ERA3VRB1242V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA3VRB1242V