Panasonic ERA-3ARW183V

Res Thin Film 0603 18K Ohm 0.05% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3ARW183V.

IHS

Datasheet7 pages4 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERA3ARB183V
Res Thin Film 0603 18K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0603 18K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603BRB0718KL
100mW Thin Film Resistor ±0.1% ±10ppm/℃ 18kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3ARB1912V
Res Thin Film 0603 19.1K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
PanasonicERA3ARB1962V
Res Thin Film 0603 19.6K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 18kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3ARB1912V
Res Thin Film 0603 19.1K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
PanasonicERA3ARB1962V
Res Thin Film 0603 19.6K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA-3ARW183V provided by its distributors.

Res Thin Film 0603 18K Ohm 0.05% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Film, 0.1W, 18000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
0603 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA3ARW183V
Thin Film Chip Resistors, High Reliability / Type 3A 0603 / 0,05% / 18000 Ohm /
Metal Film (Thin Film) Chip Resistors, 0.1W, 18000½, 0.05%, 0603, RoHS
Panasonic SCT
RES SMD 18K OHM 0.05% 1/10W 0603
Thin Film Resistors - SMD 0603 18Kohm 0.05% 10ppm AEC-Q200
ERA SERIES METAL FILM SMNT RESISTOR 0603 CASE 18KOHM +/-0.05% 0.1W +/-10PPM/DEGC
RES, 18K, 0.05%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 18kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA3ARW183V