Panasonic ERA-3ARW153V

Res Thin Film 0603 15K Ohm 0.05% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3ARW153V.

IHS

Datasheet7 pages5 years ago

Panasonic

Farnell

Newark

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0603BRB0715KL
100mW Thin Film Resistor 75V ±0.1% ±10ppm/℃ 15kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3ARB153V
Res Thin Film 0603 15K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
100mW Thin Film Resistor ±50ppm/℃ ±1% 15kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.11W, 15000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP1-1879134-9
Fixed Resistor, Thin Film, 0.063W, 15000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERA-3ARW153V provided by its distributors.

Res Thin Film 0603 15K Ohm 0.05% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
RES SMD 15K OHM 0.05% 1/10W 0603 / 15 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.05% ±10ppm/C 15kOhm 0.1W 1/10W
Metal Film (Thin Film) Chip Resistors, 0.1W, 15000½, 0.05%, 0603, RoHS
Panasonic SCT
E24 SERIES METAL FILM SMNT RESISTOR 0603 CASE 15KOHM +/-0.05% 0.1W +/-10PPM/DEGC
RES, 15K, 0.05%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 15kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tole
Res, 15K, 0.05%, 0.1W, Metal Film, 0603; Resistance:15Kohm; Resistance Tolerance:± 0.05%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA3ARW153V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA3ARW153V