Panasonic ERA-3APB242V

Res Thin Film 0603 2.4K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3APB242V.

IHS

Datasheet7 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERA3APB222V
Res Thin Film 0603 2.2K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3AEB242V
Res Thin Film 0603 2.4K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD072K4L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 2.4kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 2.4K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA3ARB242V
Res Thin Film 0603 2.4K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERA-3APB242V provided by its distributors.

Res Thin Film 0603 2.4K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
0603 Thin film chip resistor 0603 SMD resistor, 2.4Kohm, 0.1%, 15, 7 Reel
Fixed Resistor, Metal Film, 0.1W, 2400ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±15ppm/C 2.4kOhm 0.1W 1/10W
Metal Film (Thin Film) Chip Resistors, 0.1W, 2400½, 0.1%, 0603, RoHS
Panasonic SCT
RES SMD 2.4K OHM 0.1% 1/10W 0603
ERA SERIES METAL FILM SMNT RESISTOR 0603 CASE 2.4KOHM +/-0.1% 0.1W +/-15PPM/DEGC
RES, 2K4, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 2.4kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tole
Resistor Type = Thin Film / Resistance kOhm = 2.4 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±15 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA3APB242V