
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | ERA-3AHD18R2V | 7,505 | 7505 | |||||||||
| Verical | ERA3AHD18R2V | 7,505 | 7505 | |||||||||
| UnikeyIC | ERA-3AHD18R2V | 20,463 | 5K | Tape & Reel | 15h | |||||||
| DigiKey | P18.2BMCT-ND | 20,463 | 1 | Cut Tape | ||||||||
| TTI | ERA-3AHD18R2V | 0 | 20K | Tape & Reel | 4d |
Download datasheets and manufacturer documentation for Panasonic ERA-3AHD18R2V.
Download Panasonic ERA-3AHD18R2V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Symbol | Download |
Descriptions of Panasonic ERA-3AHD18R2V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERA-3AHD18R2V.