
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERA-3AED913V | 7,299 | 5K | Tape & Reel | 17h | |||||||
| DigiKey | P123913CT-ND | 7,199 | 1 | Cut Tape | ||||||||
| Newark | ERA3AED913V | 0 | 20K | Cut Tape | ||||||||
| Onlinecomponents.com | ERA-3AED913V | 0 | 5K | Bulk | ||||||||
| Avnet | ERA-3AED913V | 0 | 20K | 18h |
Download datasheets and manufacturer documentation for Panasonic ERA-3AED913V.
Download Panasonic ERA-3AED913V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic ERA-3AED913V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERA-3AED913V.