Panasonic ERA-3AED1241V

Res Thin Film 0603 1.24K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3AED1241V.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

Electro Sonic

Newark

Panasonic SCT

Inventory History

3 month trend:
-0.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0603DRD071K24L
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 1.24kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AED122V
Res Thin Film 0603 1.2K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRD071K2L
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 1.2kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRD071K3L
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 1.3kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ3RBD1201V
100mW Thick Film Resistors ±0.5% ±50ppm/℃ 1.2kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-PB3D1241V
Res Thick Film 0603 1.24K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA-3AED1241V provided by its distributors.

Res Thin Film 0603 1.24K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 1,240 OHM
Fixed Resistor, Thin Film, 0.1W, 1240ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Metal Film (Thin Film) Chip Resistors, 0.1W, 1240½, 0.5%, 0603, RoHS
Panasonic SCT
SMD-Thin Film Res. 0603 0,1W 0,5% 1K24
Thin Film Resistors - SMD 0603 1240ohms 25ppm 0.5% AEC-Q200
RES SMD 1.24KOHM 0.5% 1/10W 0603
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1.24kOhm ±25ppm/C
Panasonic ERA3AED1241V - High Precision Chip Resistors
Res, Thin Film, 1K24, 0.5%, 0.1W, 0603; Rango De Producto:Serie Aec-Q200 Era; Resistencia:1.24Kohm; Potencia Nominal:100Mw; Tolerancia De Resistencia:± 0.5%; Tensión Nominal:75V; Tipo De Resistencia:0603 [1608 Metric] |Panasonic ERA-3AED1241V
THIN FILM, RESISTOR, 1.24KOHM, 100mW, ±0; THIN FILM, RESISTOR, 1.24KOHM, 100mW, ±0.5%; Product Range:PANASONIC - ERA Series Metal Film Chip Resistors; Resistance:1.24kohm; Power Rating:100mW; Resistance Tolerance:± 0.5%; Resistor Case Style:0603 ^1608 Metric]

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AED1241V.
  • ERA3AED1241V