Panasonic ERA-3AEB2322V

Res Thin Film 0603 23.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3AEB2322V.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Farnell

TME

Inventory History

3 month trend:
-10.06%

CAD Models

Download Panasonic ERA-3AEB2322V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

Yageo GroupRT0603BRD0723K2L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 23.2kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0725K5L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 25.5kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0724KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 24kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-3AEB2322V provided by its distributors.

Res Thin Film 0603 23.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 23200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA3AEB2322V
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 23.2kOhm 0.1W 1/10W
Resistor, metal film, SMD 0603 (1608), 23.2 kΩ, 0.1 W, ±0.1 %, ERA3AEB2322V
Metal Film (Thin Film) Chip Resistors, 0.1W, 23200½, 0.1%, 0603, RoHS
Panasonic SCT
ERA Series 0603 23.2 kOhm ±0.1 % 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor
Thin Film Resistors - SMD 0603 23.2 kOhms 0.1% 25ppm
Panasonic ERA3AEB2322V - High Precision Chip Resistors
RES, 23K2, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 23.2kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (07-Jul-2017); External Depth: 0.8mm; External Length / Height: 0.45mm; External Width: 1.6mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA3AEB2322V