Panasonic ERA-3AEB1370V

Fixed Resistor, Thin Film, 0.1W, 137ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.067
Production

Price and Stock

DistributorSKUMinPkg
UnikeyICERA-3AEB1370V14,0435KTape & Reel
6h
TMEERA3AEB1370V05K
21h
TTIERA-3AEB1370V05KTape & Reel
10h
NewarkERA3AEB1370V05KCut Tape
Onlinecomponents.comERA-3AEB1370V05KBulk

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3AEB1370V.

IHS

Datasheet7 pages4 years ago

Panasonic

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT0603BRD07150RL
Res Thin Film 0603 150 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0603BRD07124RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 124Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07130RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 130Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-3AEB1370V provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 137ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA3AEB1370V
Thin Film Chip Resistors, High Reliability / Type 3A 0603 / 0,1% / 137 Ohm / 0,1
Resistor, metal film, SMD 0603 (1608), 137 Ω, 0.1 W, ±0.1 %, ERA3AEB1370V
Metal Film (Thin Film) Chip Resistors, 0.1W, 137½, 0.1%, 0603, RoHS
Panasonic SCT
RES SMD 137 OHM 0.1% 1/10W 0603
Thin Film Resistors - SMD 0603 137ohm 0.1% 25ppm
Panasonic ERA3AEB1370V - High Precision Chip Resistors
RES, 137R, 0603, FULL REEL, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 137ohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA3AEB1370V