Panasonic ERA-2VRW1002X

Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2VRW1002X.

Panasonic

Datasheet7 pages6 years ago

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
+1.91%

CAD Models

Download Panasonic ERA-2VRW1002X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-02-06
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ERA-2VRW1002X provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 10K Ohm 0.05% 0.1W(1/10W) ±10ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Metal Film (Thin Film) Chip Resistors, 0.063W, 10000½, 0.05%, 0402, RoHS
Panasonic SCT
Resistor Thin Film 10kOhm 0.05% 1/16W 2-Pin 0402 Paper T/R
Panasonic ERA2VRW1002X - High Precision Chip Resistors
Res, 10K, 0.05%, 0.063W, 0402, Thin Film; Resistance:10Kohm; Resistance Tolerance:± 0.05%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Product Range:Era-2V Series; Voltage Rating:75Vrohs Compliant: Yes |Panasonic ERA2VRW1002X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2VRW1002X