Panasonic ERA-2ARB4022X

0402 Thin Film Chip Resistor / 0402 SMD Resistor 0.1% 10PPM 40.2 Kohm
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2ARB4022X.

Panasonic

Datasheet3 pages10 years ago

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
-1.15%

CAD Models

Download Panasonic ERA-2ARB4022X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity6-1879132-3
Fixed Resistor, Thin Film, 0.063W, 40200ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
PanasonicERA-2ARB393X
Res Thin Film 0402 39K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityRN73C1E39K2BTDF
Res High Precision Thin Film 0402 39.2k Ohm 0.1% 1/16W ±10ppm/°C Molded Paper T/R
TE Connectivity6-1879132-0
Fixed Resistor, Thin Film, 0.063W, 37400ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
PanasonicERA-2ARB3832X
0402 THIN FILM CHIP RESISTOR / 0402 SMD RESISTOR 0.1% 10PPM 38.3KOHM
PanasonicERA-2ARB3922X
0402 THIN FILM CHIP RESISTOR / 0402 SMD RESISTOR 0.1% 10PPM 39.2KOHM

Descriptions

Descriptions of Panasonic ERA-2ARB4022X provided by its distributors.

0402 THIN FILM CHIP RESISTOR / 0402 SMD RESISTOR 0.1% 10PPM 40.2KOHM
Fixed Resistor, Thin Film, 0.063W, 40200ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 40.2K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±10ppm/C 40.2kOhm 0.063W 1/16W
Metal Film (Thin Film) Chip Resistors, 0.063W, 40200½, 0.1%, 0402, RoHS
Panasonic SCT
40.2 kOhms 0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) AEC-Q200
Thin Film Resistors - SMD 0402 40.2Kohms 0.1% .063W 10ppm AEC-Q200
Panasonic ERA2ARB4022X - High Precision Chip Resistors
Res, 40K2, 0.1%, 0.063W, Metal Film/0402; Resistance:40.2Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA2ARB4022X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2ARB4022X
  • ERA2ARB4022X.