Panasonic ERA-2ARB272X

Res Thin Film 0402 2.7K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2ARB272X.

Panasonic

Datasheet3 pages10 years ago

Newark

Electro Sonic

Farnell

Panasonic SCT

Inventory History

3 month trend:
-14.26%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity1-1879130-4
Res Thin Film 0402 2.94K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP1879130-5
Fixed Resistor, Thin Film, 0.063W, 2740ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE ConnectivityRN73C1E2K49BTDF
Res Thin Film 0402 2.49K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA2AEB272X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 2.7kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD072K7L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 2.7kΩ 0402 Chip Resistor - Surface Mount ROHS
63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 2.7kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-2ARB272X provided by its distributors.

Res Thin Film 0402 2.7K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
0402 THIN FILM CHIP RESISTOR / 0402 SMD RESISTOR 0.1% 10PPM 2.7KOHM
Fixed Resistor, Thin Film, 0.063W, 2700ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±10ppm/C 2.7kOhm 0.063W 1/16W
Metal Film (Thin Film) Chip Resistors, 0.063W, 2700½, 0.1%, 0402, RoHS
Panasonic SCT
RES, THIN FILM, 2K7, 0.1%, 0.063W, 0402
PANASONIC ELECTRONIC COMPONENTS ERA2ARB272X Surface Mount Chip Resistor, Thin Film, AEC-Q200 ERA Series, 2.7 kohm, 63 mW,0.1%, 25 V
RES, 2K7, 0.1%, 0.063W, 0402, METAL FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 2.7kohm; Product Range: ERA2A Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tol
Res, 2K7, 0.1%, 0.063W, Metal Film, 0402; Resistance:2.7Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA2ARB272X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2ARB272X.
  • ERA2ARB272X