Panasonic ERA-2ARB132X

Res Thin Film 0402 1.3K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2ARB132X.

Panasonic

Datasheet3 pages10 years ago

Newark

element14 APAC

Panasonic SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERA-2ARB132X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE ConnectivityRN73C1E1K3BTDF
Fixed Resistor, Thin Film, 0.063W, 1300ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE Connectivity / AMP1879129-2
Res Thin Film 0402 1.21K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C1E1K4BTDF
Res Thin Film 0402 1.4K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-2AEB132X
Res Thin Film 0402 1.3K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.063W, 1300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD071K3L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.3kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-2ARB132X provided by its distributors.

Res Thin Film 0402 1.3K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R
0402 THIN FILM CHIP RESISTOR / 0402 SMD RESISTOR 0.1% 10PPM 1.3KOHM
Fixed Resistor, Thin Film, 0.063W, 1300ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Metal Film (Thin Film) Chip Resistors, 0.063W, 1300½, 0.1%, 0402, RoHS
Panasonic SCT
Thin Film Res - 0402 1300Ohms 0.1% 10PPM
0402 (1005Metric) FIXED RESISTOR ERA-2A 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 1.3kOhm ±10ppm/C
Resistor, Thin Film, 1K3, 0.1%, 0402
RES, 1K3, 0.1%, 0402, METAL FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 1.3kohm; Product Range: ERA2A Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ±

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2ARB132X