Panasonic ERA-2AED821X

Res Thin Film 0402 820 Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AED821X.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

Farnell

element14 APAC

Panasonic SCT

Inventory History

3 month trend:
-9.58%

CAD Models

Download Panasonic ERA-2AED821X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERA-2AED751X
Res Thin Film 0402 750 Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ2RHD8200X
Res Thick Film 0402 820 Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
Yageo GroupRC0402DR-07820RL
63mW Thick Film Resistors ±0.5% ±100ppm/℃ 820Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ-2RHD7500X
Res Thick Film 0402 750 Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402DRE07806RL
Fixed Resistor, Thin Film, 0.0625W, 806ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRE07787RL
Res Thin Film 0402 787 Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERA-2AED821X provided by its distributors.

Res Thin Film 0402 820 Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.063W, 820ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistor,Chip,0402,1/16W, 0.5% 820 ohm
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±25ppm/C 820Ohm 0.063W 1/16W
SMD Thin Film Res. 0402 0,063W 0,5% 820R
Metal Film (Thin Film) Chip Resistors, 0.063W, 820½, 0.5%, 0402, RoHS
Panasonic SCT
RES SMD 820 OHM 0.5% 1/16W 0402
Thin Film Resistors - SMD 0402 820ohm .5% AEC-Q200
RES, 820R, 0.063W, 0402, METAL FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 820ohm; Product Range: ERA2A Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AED821X