Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-2AED152X

Res Thin Film 0402 1.5K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AED152X.

Panasonic

Datasheet3 pages10 years ago

Upverter

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
+40.28%

CAD Models

Download Panasonic ERA-2AED152X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.097
Stock
148,250
45,930
Authorized Distributors
6
4
Resistance
1.5 kΩ
1.5 kΩ
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0402DRD071K5L
Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupAT0402DRD071K37L
Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRD071K54L
Fixed Resistor, Thin Film, 0.0625W, 1540ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERJ2RHD1501X
Res Thick Film 0402 1.5K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-2RHD1601X
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
PanasonicERJ-2RHD1401X
Res Thick Film 0402 1.4K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA-2AED152X provided by its distributors.

Res Thin Film 0402 1.5K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.063W, 1500ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RES SMD 1.5K OHM 0.5% 1/16W 0402 / 1.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±25ppm/C 1.5kOhm 0.063W 1/16W
Thin Film Chip Resistors, High Reliability / Type 2A 0402 / 0,5% / 1500 Ohm / 0,
Metal Film (Thin Film) Chip Resistors, 0.063W, 1500½, 0.5%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,5% 1K5
1.5KΩ ±0.5% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
RES, 1K5, 0.5%, 0.063W, 0402, METAL FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 1.5kohm; Product Range: ERA2A Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tol

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AED152X.
  • ERA2AED152X