What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0402DRD071K5L

Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.039
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402DRD071K5L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-99.99%

CAD Models

Download Yageo Group RT0402DRD071K5L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.016
Stock
122,424
283,764
Authorized Distributors
6
6
Resistance
1.5 kΩ
1.5 kΩ
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
62.5 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA-2AED162X
Res Thin Film 0402 1.6K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402DRE071K5L
Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
PanasonicERJ2RHD1501X
Res Thick Film 0402 1.5K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0402DRE071K6L
Fixed Resistor, Thin Film, 0.0625W, 1600ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRE071K65L
Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Yageo Group RT0402DRD071K5L provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 1.5K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
0402 (1005Metric) FIXED RESISTOR RT 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 1.5kOhm ±25ppm/C
Res, 1K5, 0.5%, 0.063W, Thin Film, 0402; Resistance:1.5Kohm; Resistance Tolerance:± 0.5%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402DRD071K5L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.