Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-2AEB5231X

Res Thin Film 0402 5.23K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R

$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB5231X.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

Farnell

Newark

Panasonic SCT

Inventory History

3 month trend:
-22.18%

CAD Models

Download Panasonic ERA-2AEB5231X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0402BRD075K23L
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 5.23kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD074K75L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 4.75kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD074K99L
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 4.99kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB4991X
Res Thin Film 0402 4.99K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AEB4751X
Res Thin Film 0402 4.75K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA2AEB4871X
Res Thin Film 0402 4.87K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA-2AEB5231X provided by its distributors.

Res Thin Film 0402 5.23K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
RES SMD 5.23KOHM 0.1% 1/16W 0402 / 5.23 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Fixed Resistor, Thin Film, 0.063W, 5230ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 5.23kOhm 0.063W 1/16W
Thin Film Resistor,Chip,0402,1/16W, 0.1% 5.23Kohm
Metal Film (Thin Film) Chip Resistors, 0.063W, 5230½, 0.1%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,1% 5K23
ERA Series 0402 5.23 kOhm ±0.1% 0.063 W ±25 ppm/°C Metal Film Chip Resistor
5.23KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERA2AEB5231X - High Precision Chip Resistors
RES, 5K23, 0.1%, METAL FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 5.23kohm; Product Range: ERA2A Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AEB5231X