Panasonic ERA2AEB4871X

Res Thin Film 0402 4.87K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AEB4871X.

Future Electronics

Datasheet3 pages10 years ago

Newark

Master Electronics

Panasonic SCT

Electro Sonic

Inventory History

3 month trend:
-27.75%

CAD Models

Download Panasonic ERA2AEB4871X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE ConnectivityCPF0402B4K87E1
Res Thin Film 0402 4.87K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0402BRD074K87L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 4.87kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB512X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 5.1kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB5111X
Res Thin Film 0402 5.11K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA-2AEB5231X
Res Thin Film 0402 5.23K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
TE Connectivity1-1879215-0
Res Thin Film 0402 4.99K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERA2AEB4871X provided by its distributors.

Res Thin Film 0402 4.87K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 4870ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
THIN FILM RESISTOR,CHIP,0402,1/16W, 0.1% / 4.87KOHM, 0.1%, 7 REEL
ERA Series 0402 4.87 kOhm ±0.1% 0.063 W ±25 ppm/°C Metal Thin Film Chip Resistor
Metal Film (Thin Film) Chip Resistors, 0.063W, 4870½, 0.1%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,1% 4K87
Thin Film Resistors - SMD 0402 4.87Kohm .1% AEC-Q200
4.87KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
RES SMD 4.87KOHM 0.1% 1/16W 0402
Panasonic ERA2AEB4871X - High Precision Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB4871X