Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-2AEB112X

Res Thin Film 0402 1.1K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB112X.

Panasonic

Datasheet3 pages10 years ago

TME

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-58.26%

CAD Models

Download Panasonic ERA-2AEB112X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.087
$ 0.087
Stock
232,673
30,595
30,595
Authorized Distributors
6
6
6
Resistance
1.1 kΩ
1.1 kΩ
1.1 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thin Film
Metal Film, Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0402BRD071K1L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.1kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD071KL
1kΩ 62.5mW 50V Thin Film Resistor ±25ppm/℃ ±0.1% 0402 Chip Resistor - Surface Mount RoHS
Yageo GroupRT0402BRD071K2L
63mW 1.2kΩ 50V Thin Film Resistor ±25ppm/℃ ±0.1% 0402 Chip Resistor - Surface Mount RoHS
TE ConnectivityCPF0402B1K0E1
Res Thin Film 0402 1K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
TE ConnectivityCPF0402B1K07E1
Fixed Resistor, Thin Film, 0.063W, 1070ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B1K2E1
Res Thin Film 0402 1.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERA-2AEB112X provided by its distributors.

Res Thin Film 0402 1.1K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 1.1kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.063W, 1100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistor,Chip,0402,1/16W, 0.1% 1.1k ohm
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 1.1kOhm 0.063W 1/16W
ERA Series 0402 1.1 kOhm ±0.1% 0.063 W ±25 ppm/°C Thin Film Chip Resistor
Metal Film (Thin Film) Chip Resistors, 0.063W, 1100½, 0.1%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,1% 1K1
Thin Film Resistors - SMD 0402 1/16W 1.1Kohms
1.1KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
RES, 1K1, 0.1%, 0.063W, 0402, METAL FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 1.1kohm; Product Range: ERA2A Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tol

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AEB112X