Panasonic ENWF9408AVEF

PAN9028 Wi-Fi 5 Dual Band 2.4/5 GHz and Bluetooth 5 Combo Module with PMIC Evaluation Kit
$ 53.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ENWF9408AVEF.

RS (Formerly Allied Electronics)

Datasheet99 pages4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Panasonic ENWF9408AVEF provided by its distributors.

PAN9028 Wi-Fi 5 Dual Band 2.4/5 GHz and Bluetooth 5 Combo Module with PMIC Evaluation Kit
Eval Kit, Bluetooth And Wifi; Kit Application Type:Wireless Connectivity; Kit Contents:Eval Kit Pan9028; Product Range:-; Application Sub Type:Bluetooth And Wifi; Silicon Core Number:Pan9028; Silicon Manufacturer:Panasonic Rohs Compliant: Yes |Panasonic ENWF9408AVEF
Family Name = Development Boards / Product Type = Adapter / Frequency GHz = 2.4 / Interfaces = GPIO / Interfaces = SDIO / Interfaces = UART / Wireless Connectivity = Wi-Fi / Wireless Connectivity = Bluetooth / Wireless Connectivity = WLAN / Supply Voltage Max. V = 3.3 / Length mm = 24 / Width mm = 12 / Height mm = 2.8

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENW-F9408AVEF